LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥984.36000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 24 ~ 71V | 2.1A | 150 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | - | 90% | Wire Leads | 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) | CE, cURus | |||
0 In Stock Check Lead Time | 500 : ¥834.02266 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 14 ~ 42V | 3.5A | 150 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | - | 89% | Wire Leads | 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) | CE, cURus |