Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥141.61000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥243.16000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 120 V | 24 V | Illuminated | LED, Green | 24 VAC/DC | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Green Knob | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | SPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 120 V | 24 V | Illuminated | LED, Green | 100 ~ 120 VAC | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Green Knob | -25°C ~ 55°C |