Niobium Oxide Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Current - Leakage | Dissipation Factor | Mounting Type | Package / Case | Manufacturer Size Code | Height - Seated (Max) | Features | Operating Temperature | Supplier Device Package | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,515 In Stock | 1 : ¥2.93000 Cut Tape (CT) 2,000 : ¥0.72197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3 V | 2.2 Ohms | 1.2 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
27,311 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥0.90437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | 2.2 Ohms | 2 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
9,313 In Stock | 1 : ¥4.31000 Cut Tape (CT) 2,000 : ¥1.19375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3 V | 2 Ohms | 1.2 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | Low ESR | -55°C ~ 125°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
4,170 In Stock | 1 : ¥4.55000 Cut Tape (CT) 2,000 : ¥1.24736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | 1.7 Ohms | 60 µA | 20% | Surface Mount | 1411 (3528 Metric), 1210 | B | 0.083" (2.10mm) | - | -55°C ~ 105°C | 1210 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |||
1,950 In Stock | 1 : ¥7.48000 Cut Tape (CT) 500 : ¥3.16528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | 400 mOhms | 12 µA | 8% | Surface Mount | 2312 (6032 Metric) | C | 0.110" (2.80mm) | - | -55°C ~ 105°C | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |||
5,170 In Stock | 1 : ¥5.37000 Cut Tape (CT) 2,000 : ¥1.47675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 4 V | 1.4 Ohms | 8 µA | 16% | Surface Mount | 1411 (3528 Metric), 1210 | B | 0.083" (2.10mm) | - | -55°C ~ 105°C | 1210 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥10.32000 Cut Tape (CT) 500 : ¥4.62930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 6.3 V | 400 mOhms | 26.4 µA | 14% | Surface Mount | 2312 (6032 Metric) | C | 0.110" (2.80mm) | - | -55°C ~ 105°C | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) |