AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,065 In Stock | 1 : ¥176.17000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -12V | - | - | 4 A | 2 A | 500 mA | 50W | ITE (Commercial), Medical | 4 kV | 78% | -20°C ~ 65°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
281 In Stock | 1 : ¥293.89000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.75 A | - | - | 45W (60W Forced Air) | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, UL, TUV | |||
173 In Stock | 1 : ¥448.89000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 500 mA | 500 mA | 40W (55W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
174 In Stock | 1 : ¥449.05000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 4 A | 2 A | 500 mA | 40W (55W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | -12V | - | - | 4 A | 2 A | 500 mA | 40W (55W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 3.3 A | - | - | 40W (55W Forced Air) | Medical | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CE |