Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥2,449.33000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Nylon, Carbonized, Halogen Free | Black | 100' (30.48m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
10 In Stock | 1 : ¥2,473.04000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Nylon, Carbonized, Halogen Free | Black | 125' (38.10m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - |