Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,456 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 26 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded; 26-30 AWG Solid | Feed Through | Tin | 100.0µin (2.54µm) | Black | |||
1,061 In Stock | 1 : ¥5.34000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 26 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | - | ||
319 In Stock | 1 : ¥63.54000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | Feed Through | Gold | Flash | Gray | |||
1,597 In Stock | 1 : ¥24.22000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 26 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | - |