Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752 In Stock | 1 : ¥33.34000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 44.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
4,086 In Stock | 1 : ¥78.20000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 80 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | - | 10 ms | 10 ms | -10°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥51.68607 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 66.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 4.2 VDC | 3.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥76.97600 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |