Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
605 In Stock 649 Factory | 1 : ¥47.51000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Female | #8-32 | - | 0.500" (12.70mm) 1/2" | 1.000" (25.40mm) 1" | 1.000" (25.40mm) 1" | - | Ceramic | - | - | ||
350 In Stock 570 Factory | 1 : ¥30.86000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Female | #6-32 | - | 0.375" (9.53mm) 3/8" | 0.375" (9.53mm) 3/8" | 0.375" (9.53mm) 3/8" | - | Ceramic | - | - | ||
2,364 In Stock 350 Factory | 1 : ¥34.96000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Female | #6-32 | - | 0.375" (9.53mm) 3/8" | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Ceramic | - | - | ||
201 In Stock 63 Factory | 1 : ¥83.26000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Female | 1/4"-20 | - | 0.750" (19.05mm) 3/4" | 2.500" (63.50mm) 2 1/2" | 2.500" (63.50mm) 2 1/2" | - | Ceramic | - | - |