Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥2,565.27000 Bulk | Bulk | Active | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | - | - | 10 ~ 30VDC | RJ45, ST | DIN Rail | - | -40°C ~ 80°C | |||
1 In Stock | 1 : ¥1,259.48000 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C |