Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock 500 Factory | 1 : ¥1,305.53000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode, Multimode) | 1 (SFP) | LFPT | - | - | 100 ~ 240VAC | RJ45, SFP | Chassis Mount | - | -20°C ~ 60°C | ||
5 In Stock | 1 : ¥2,565.27000 Bulk | Bulk | Active | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | - | - | 10 ~ 30VDC | RJ45, ST | DIN Rail | - | -40°C ~ 80°C | |||
1 In Stock | 1 : ¥5,587.17000 Bulk | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 1 | SFP | 1 (SFP) | - | Varies | - | 10 ~ 30VDC | RJ45, SFP | DIN Rail | - | -40°C ~ 85°C |