Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : ¥93.07000 Bulk | Bulk | Active | Holder | Thermal | 15A | 32 V | Push to Reset | 1 | None | - | UL1500 | |||
102 In Stock | 1 : ¥93.51000 Bulk | Bulk | Active | Holder | Thermal | 6A | 32 V | Push to Reset | 1 | None | - | UL1500 | |||
56 In Stock | 1 : ¥90.76000 Bulk | Bulk | Active | Holder | Thermal | 25A | 14.5 V | Automatic Reset | 1 | None | - | UL1500 | |||
87 In Stock | 1 : ¥93.51000 Bulk | Bulk | Active | Holder | Thermal | 20A | 32 V | Push to Reset | 1 | None | - | UL1500 | |||
0 In Stock Check Lead Time | 1 : ¥94.75000 Bulk | Bulk | Active | Holder | Thermal | 10A | 32 V | Push to Reset | 1 | None | - | UL1500 | |||
0 In Stock Check Lead Time | 1 : ¥94.75000 Box | Box | Active | Holder | Thermal | 5A | 32 V | Push to Reset | 1 | None | - | UL1500 | |||
0 In Stock Check Lead Time | 1 : ¥94.75000 Bulk | Bulk | Active | Holder | Thermal | 8A | 32 V | Push to Reset | 1 | None | - | UL1500 | |||
0 In Stock Check Lead Time | 1 : ¥94.75000 Bulk | Bulk | Active | Holder | Thermal | 30A | 32 V | Push to Reset | 1 | None | - | UL1500 |