Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
720 In Stock | 1 : ¥392.71000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 99999.9hrs | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 20 ~ 60VAC, 12 ~ 48VDC | External | Rectangular - 36.80mm x 24.10mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | |||
66 In Stock 114 Factory | 1 : ¥833.87000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
109 In Stock | 1 : ¥454.84000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999hrs; 9999.9hrs | 5 | LCD - Black Characters | 0.350" (8.90mm) | Voltage | - | 5 ~ 27VDC | External | Circular - 5.50mm Dia | Panel Mount | Wire Leads | - |