Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,212 In Stock | 1 : ¥25.86000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
562 In Stock | 1 : ¥25.37000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C |