Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,769 In Stock | 1 : ¥28.51000 Bag | - | Bag | Active | U.FL (UMCC), IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.740" (95.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | Shielded | 105°C | - | ||
2,196 In Stock | 1 : ¥61.30000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Rear Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 3 GHz | Gray | - | - | - | ||
563 In Stock | 1 : ¥95.26000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
182 In Stock | 1 : ¥93.83000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
553 In Stock | 1 : ¥97.32000 Bag | Bag | Active | IPEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Rear Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
289 In Stock | 1 : ¥115.01000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Gray | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 1 : ¥95.89000 Bag | Bag | Active | IPEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 3 GHz | Black | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof |