Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥1,044.25000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
24 In Stock | 1 : ¥926.01000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |