Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,071 In Stock | 1 : ¥108.62000 Cut Tape (CT) 250 : ¥94.59056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | Enable/Disable | LVCMOS | 3.3V | ±1ppm | - | 0°C ~ 70°C | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,926 In Stock | 1 : ¥223.88000 Cut Tape (CT) 250 : ¥198.50984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | Enable/Disable | LVCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
149 In Stock | 1 : ¥731.34000 Cut Tape (CT) 25 : ¥705.23160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 50 MHz | - | CMOS | 3.3V | ±5ppb | - | 0°C ~ 70°C | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.500" (12.70mm) |