Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥597.87000 Bulk | Bulk | Active | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 5A (AC) | 250 V | Flat Key | 1 only | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 | -25°C ~ 55°C | |||
44 In Stock | 1 : ¥770.95000 Bulk | Bulk | Active | 4PST-2NO/2NC | 3 | On-Off-Mom | Not Specified | 5A (AC) | 250 V | Flat Key | Left and Center | 42°, 90° | Silver (Ag) | Gold | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 | -25°C ~ 55°C |