Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 In Stock | 1 : ¥67.57000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
700 In Stock | 1 : ¥44.45000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
815 In Stock | 1 : ¥59.24000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP |