Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,548 In Stock | 1 : ¥27.50000 Cut Tape (CT) 2,500 : ¥12.83696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | - | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-16 | ||
781 In Stock | 1 : ¥63.38000 Cut Tape (CT) 3,000 : ¥34.88171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | - | External Magnet, Not Included | - | 5 kOhms | - | 3V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | - | - | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Angle | Magnetoresistive | 0° ~ 360° | - | Wheatstone Bridge | - | External Magnet, Not Included | - | 5 kOhms | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO |