Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥156.80000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
445 In Stock | 1 : ¥119.36000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
118 In Stock | 1 : ¥182.08000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
89 In Stock | 1 : ¥167.22000 Bulk | Bulk | Active | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Gray | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
77 In Stock | 1 : ¥150.81000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | 1.64' (500.00mm) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 1 : ¥229.04000 Bulk | Bulk | Active | Receptacle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Gray | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |