Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥7,196.78000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0022" (55.00µm) | 179.85lbf (800.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
4 In Stock | 1 : ¥8,850.96000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0028" (70.00µm) | 179.85lbf (800.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
3 In Stock | 1 : ¥10,078.89000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0020" (52.00µm) | 382.18lbf (1700.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
2 In Stock | 1 : ¥11,886.88000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0031" (80.00µm) | 179.85lbf (800.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
2 In Stock | 1 : ¥6,716.24000 Box | Box | Active | Linear Actuator | Piezoelectric | 0.0020" (50.00µm) | 112.40lbf (500.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
1 In Stock | 1 : ¥14,096.25000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0041" (103.00µm) | 179.85lbf (800.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - |