Thin Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Mounting Type | Package / Case | Operating Temperature | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,916 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.56249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 pF | ±0.1pF | 25 V | Surface Mount | 0402 (1005 Metric) | -55°C ~ 125°C | RF, High Q, Low Loss | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.020" (0.50mm) | |||
7,426 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.08642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.2 pF | ±0.05pF | 25 V | Surface Mount | 0402 (1005 Metric) | -55°C ~ 125°C | RF, High Q, Low Loss | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.020" (0.50mm) |