Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,011 In Stock | 1 : ¥12.40000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -10°C ~ 85°C | |||
5,335 In Stock | 1 : ¥11.74000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | - | - | -10°C ~ 60°C | |||
5,965 In Stock | 1 : ¥13.46000 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
1,926 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 200Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.413" L x 0.197" W (10.50mm x 5.00mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
7,961 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
7,873 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥14.61000 Bulk | Bulk | Not For New Designs | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C |