Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,400 : ¥144.75447 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, SPI, UART/USART | PWM, WDT | 79 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 14x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-100-5 | 100-LQFP | |||
0 In Stock | 360 : ¥172.16861 Tray | Tray | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | PWM, WDT | 103 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 16x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TQFP-144-7 | 144-LQFP | |||
0 In Stock | 360 : ¥222.16539 Tray | Tray | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | PWM, WDT | 103 | 256KB (256K x 8) | FLASH | - | 12K x 8 | 2.35V ~ 2.7V | A/D 16x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | - |