Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,604 In Stock | 1 : ¥17.07000 - | - | Active | - | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 22.00mm x 30.00mm | - | CSA, UL | |||
565 In Stock | 1 : ¥18.05000 - | - | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL |