Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥191.83000 Box | Box | Active | Square - 3.96mm L x 3.96mm W | 0.5W @ 27°C | 61°C @ 27°C | 2.40mm | 1 | 1 A | 0.8 V | 750 mOhms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
78 In Stock | 1 : ¥109.03000 Box | Box | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
0 In Stock Check Lead Time | 1 : ¥259.91000 Box | Box | Active | Rectangular - 3.25mm L x 4.90mm W | 0.6W @ 27°C | 67°C @ 27°C | 2.45mm | 1 | 0.8 A | 1.3 V | - | 90°C | Lead Wires |