AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,935 In Stock | 1 : ¥144.65000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
758 In Stock | 1 : ¥100.07000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.67A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | EN, FCC, UL | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |||
1,355 In Stock | 1 : ¥94.00000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | cULus | - | |||
47 In Stock | 1 : ¥128.39000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | CE, cULus, FCC, GS, PSE, TUV | - |