Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
871 In Stock | 1 : ¥19.29000 Strip | Strip | Active | Crystal | XO (Standard) | 200 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 200 : ¥51.12000 Strip | Strip | Active | Crystal | XO (Standard) | 200 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) |