LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥33.58000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2178lm (Typ) | 450mA | 85°C | 33.9V | 143 lm/W | 900mA | 80 | - | - | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
675 In Stock | 1 : ¥65.20000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2980lm (Typ) | 500mA | 25°C | 33.4V | 178 lm/W | 1.75A | 80 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
0 In Stock | 1 : ¥67.33000 Tray | Tray | Not For New Designs | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2030lm (Typ) | 480mA | 85°C | 36V | 117 lm/W | 1A | 80 | 120° | - | - | 1.37mm | 15.00mm Dia | Flat |