DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥145.45000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.88 W | 3400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
361 In Stock 900 Factory | 1 : ¥182.26000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 85.8 CFM (2.40m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart | 60.1dB(A) | 24 W | 8000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |