Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,954 In Stock | 1 : ¥114.34000 Box | Box | Active | Electromechanical | Open Frame Latching (Pull) | Pulse | 12VDC | 0.500" (12.70mm) | 40 W | 3.6Ohm | - | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | 0.250" (6.35mm) | Clevis | |||
145 In Stock | 1 : ¥133.70000 Box | Box | Active | Electromechanical | Open Frame Latching (Pull) | Continuous | 24VDC | 0.750" (19.05mm) | 7 W | 82Ohm | - | Chassis Mount | Quick Connect - 0.110"/0.187" | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | 0.438" (11.13mm) | Clevis | |||
630 In Stock | 1 : ¥538.38000 Bulk | - | Bulk | Active | Electromechanical | Open Frame Latching (Pull) | Intermittent | 24VDC | 0.400" (10.16mm) | 22 W | 27.5Ohm | - | Chassis Mount | Wire Leads | 1.460" L x 0.790" W x 1.024" H (37.08mm x 20.07mm x 26.01mm) | 0.394" (10.00mm) | Clevis | ||
154 In Stock | 1 : ¥133.70000 Box | Box | Active | Electromechanical | Open Frame Latching (Pull) | Pulse | 24VDC | 0.750" (19.05mm) | 70 W | 8.2Ohm | - | Chassis Mount | Quick Connect - 0.110"/0.187" | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | 0.438" (11.13mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥162.68000 Box | Box | Active | Electromechanical | Open Frame Latching (Pull) | Pulse | 24VDC | 0.500" (12.70mm) | 40 W | 14Ohm | - | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | 0.250" (6.35mm) | Clevis |