LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
414 In Stock | 1 : ¥83.22000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 2655lm | 700mA | - | 24V | 158 lm/W | 1.08A | 80 | 115° | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
605 In Stock | 1 : ¥96.22000 Tray | Tray | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip | 4280lm (Typ) | 1A | 55°C | 22.3V | 192 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
1,014 In Stock | 1 : ¥107.78000 Bulk | Bulk | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 4500lm (Typ) | 1.12A | 65°C | 23V | 175 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
687 In Stock | 1 : ¥107.78000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 4335lm (Typ) | 1.12A | 65°C | 23V | 168 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
1,568 In Stock | 1 : ¥7.14000 Cut Tape (CT) 100 : ¥3.34570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Flexible | 334lm | 660mA | 25°C | 24V | 46 lm/W | - | 80 | 120° | IP65 | 5000.00mm L x 10.00mm W (50.00mm L per Segment) | 2.50mm | - | Flat | |||
147 In Stock | 1 : ¥48.37000 Tray | Tray | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2490lm (Typ) | 700mA | 25°C | 19.1V | 186 lm/W | 1.7A | 80 | 120° | With Connector | 590.00mm L x 12.70mm W | 4.30mm | - | Flat | |||
854 In Stock | 1 : ¥183.43000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 8800lm (Typ) | 1.12A | 65°C | 46V | 171 lm/W | - | 80 | - | With Connector | 1120.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
607 In Stock | 1 : ¥186.92000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 8800lm (Typ) | 1.12A | 65°C | 46V | 171 lm/W | - | 80 | - | With Connector | 559.70mm L x 39.80mm W | 5.20mm | - | Flat | |||
199 In Stock | 1 : ¥172.04000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 3870lm (Typ) | 960mA | 50°C | 22.5V | 179 lm/W | - | 80 | - | With Connector | 1120.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
95 In Stock | 1 : ¥329.89000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 17340lm (Typ) | 2.24A | 65°C | 46V | 168 lm/W | - | 80 | - | With Connector | 1120.00mm L x 39.80mm W | 5.20mm | - | Flat | |||
25 In Stock | 1 : ¥68.85000 Tray | Tray | Active | LED Module | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2675lm (Typ) | 700mA | 25°C | 19.1V | 200 lm/W | 1.7A | 80 | 120° | With Connector | 590.00mm L x 12.70mm W | 4.30mm | - | Flat |