Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393 In Stock | 1 : ¥635.81000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | Screw Terminal | Hockey Puck | - | |||
28 In Stock | 1 : ¥552.31000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 24 V ~ 280 V | 25 A | Screw Terminal | Hockey Puck | - |