SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,605.83000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 330 A | 520 A | 2 V | 200 mA | 12500A @ 50Hz | 300 mA | -40°C ~ 130°C | Chassis Mount | Module | ||
0 In Stock Check Lead Time | 1 : ¥1,513.80000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 250 A | - | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | Chassis Mount | Module | ||
0 In Stock Check Lead Time | 3 : ¥1,732.39000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 2 SCRs | 1.6 kV | 330 A | 520 A | 2 V | 200 mA | 12500A @ 50Hz | 300 mA | -40°C ~ 130°C | Chassis Mount | Module |