LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥28.56000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1406lm (Typ) | 350mA | 25°C | 26V | 155 lm/W | 700mA | 80 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
613 In Stock | 1 : ¥78.37000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 4248lm (Typ) | 1.05A | 85°C | 28.3V | 143 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
552 In Stock | 1 : ¥78.37000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 4402lm (Typ) | 1.05A | 85°C | 28.3V | 148 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
242 In Stock | 1 : ¥78.37000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Round | 4360lm (Typ) | 1.05A | 85°C | 28.3V | 147 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
169 In Stock | 1 : ¥101.66000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 5713lm (Typ) | 1.17A | 85°C | 34.1V | 143 lm/W | 2.34A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
256 In Stock | 1 : ¥35.96000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 2312lm (Typ) | 600mA | 25°C | 33.5V | 115 lm/W | 720mA | 90 | 110° | - | 24.00mm L x 20.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥64.86000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 4193lm (Typ) | 1.05A | 85°C | 28.3V | 141 lm/W | 2.1A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
4 In Stock | 1 : ¥200.26000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 11223lm (Typ) | 2.1A | 25°C | 37.6V | 142 lm/W | 4.2A | 90 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥46.84000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 2306lm (Typ) | 500mA | 85°C | 30.9V | 149 lm/W | 1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 13.20mm Dia | Flat |