Foam
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Thickness | Density | Material | Material Flammability Rating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|
2,566 In Stock | 1 : ¥5.23000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.059" (1.50mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Green | |||
192 In Stock | 1 : ¥37.49000 Bag | Bag | Active | 8.27" W x 11.69" L (210.0mm x 297.0mm) | 0.118" (3.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Blue |