Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥105.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥108.04000 Bulk | Bulk | Obsolete | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C |