LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,242 In Stock | 1 : ¥7.91000 Cut Tape (CT) 1,000 : ¥2.66438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | 145lm (130lm ~ 160lm) | - | 350mA | 2.8V | 148 lm/W | 80 | 1.5A | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
16,316 In Stock | 1 : ¥4.00000 Cut Tape (CT) 5,000 : ¥0.92076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 41lm (Typ) | 100mA | 3.05V | 134 lm/W | 80 | 200mA | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) | |||
10,790 In Stock | 1 : ¥7.82000 Cut Tape (CT) 1,000 : ¥2.63352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 155lm (140lm ~ 170lm) | - | 350mA | 2.8V | 158 lm/W | 80 | 1.5A | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
42,601 In Stock | 1 : ¥7.91000 Cut Tape (CT) 1,000 : ¥2.67603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | White, Warm | 3000K | 135lm (120lm ~ 150lm) | - | 350mA | 2.8V | 138 lm/W | 80 | 1.5A | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) |