Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
902 In Stock | 1 : ¥18.86000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
211 In Stock | 1 : ¥285.45000 Tube | Tube | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
132 In Stock | 1 : ¥275.44000 Tube | Tube | Active | Through Hole | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 25 mA | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 30 ms | 30 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
17 In Stock 1 Factory | 1 : ¥189.83000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PDT (4 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 120 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 25 ms | 25 ms | -25°C ~ 40°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - |