Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : ¥1,967.25000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
72 In Stock | 1 : ¥1,967.25000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
0 In Stock Check Lead Time | 1 : ¥2,139.83000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Plug In | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
0 In Stock Check Lead Time | 33 : ¥1,721.31000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - |