Barrel, Bullet Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Diameter - Barrel | Wire Gauge | Length - Overall | Length - Barrel | Insulation | Termination | Features | Contact Material | Contact Finish | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,151 In Stock | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥1.22070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Female, Receptacle (Socket) | 0.125" (3.18mm) | 18-22 AWG | 0.635" (16.13mm) | 0.375" (9.52mm) | Non-Insulated | Crimp | - | Brass | - | - | ||
15,365 In Stock | 1 : ¥4.27000 Cut Tape (CT) 64,000 : ¥2.07142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Female, Receptacle (Socket) | 0.040" (1.02mm) | 20-24 AWG | 0.360" (9.14mm) | - | Non-Insulated | Crimp | - | Phosphor Bronze | Tin | - | ||
0 In Stock Check Lead Time | 80,000 : ¥2.12591 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Female, Receptacle (Socket) | 0.040" (1.02mm) | 20-24 AWG | 0.450" (11.43mm) | 0.220" (5.59mm) | Non-Insulated | Crimp | - | Phosphor Bronze | Silver | - |