LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,681 In Stock | 1 : ¥8.67000 Cut Tape (CT) 800 : ¥3.23219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 340lm (310lm ~ 370lm) | - | 700mA | 2.92V | 167 lm/W | 70 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
412 In Stock | 1 : ¥27.54000 Cut Tape (CT) 1,000 : ¥18.36046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4500K | 250lm (240lm ~ 260lm) | - | 700mA | 2.72V | 125 lm/W | 75 (Typ) | 3A | 125° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) | |||
2,123 In Stock | 1 : ¥85.68000 Cut Tape (CT) 1,000 : ¥57.12118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 1898lm (1830lm ~ 1965lm) | - | 2.1A, 1.05A | 6V, 12V | 161 lm/W | 70 | 4.8A, 2.4A | 125° | Surface Mount | 2828 (7070 Metric) | 2-SMD | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.171" (4.35mm) | |||
26,385 In Stock | 1 : ¥6.12000 Cut Tape (CT) 1,000 : ¥4.08008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | 118lm (114lm ~ 122lm) | - | 350mA | 2.9V | 116 lm/W | - | 1A | 115° | Surface Mount | 1010 (2525 Metric) | SMD | 0.096" L x 0.096" W (2.45mm x 2.45mm) | 0.078" (1.97mm) | |||
3,074 In Stock | 1 : ¥42.84000 Cut Tape (CT) 1,000 : ¥28.56076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4300K | - | 71lm (67lm ~ 74lm) | 350mA | 3.3V | 61 lm/W | 75 (Typ) | 700mA | 90° | Surface Mount | 3529 (9073 Metric) | SMD | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.181" (4.60mm) | |||
453 In Stock | 1 : ¥136.60000 Cut Tape (CT) 500 : ¥55.04458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | 1160lm (1120lm ~ 1200lm) | - | 1.5A | 5.75V | 134 lm/W | 65 | 7A | 120° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.046" (1.16mm) |