Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,950 In Stock | 1 : ¥28.61000 Bulk | - | Bulk | Active | Power, Machined | Pin | 8 | 8-10 AWG | 5.0 ~ 8.5mm² | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | - | Military | MIL-C-39029 | ||
0 In Stock Check Lead Time | 1 : ¥72.52000 Bulk | - | Bulk | Active | Power, Machined | Socket | 4 | 4-6 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | - | Military | MIL-C-39029 |