Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
278 In Stock | 1 : ¥128.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 8 AWG | 168/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.706" (17.93mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | - | - | |||
500 In Stock | 500 : ¥27.69702 Spool | Spool | Active | Multi-Conductor | 4 | 8 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 1.051" (26.70mm) | - | 1640.0' (499.9m) | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
930 In Stock | 1 : ¥247.57000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 8 AWG | 7x19x29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.901" (22.89mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 90°C | Motor Supply, Variable Frequency Drive (VFD) | 0.0950" (2.413mm) | - | - | ||
0 In Stock Check Lead Time | 500 : ¥288.15996 Spool | Spool | Active | Multi-Conductor | 3 | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 1.417" (36.00mm) | Foil, Braid | 1640.0' (499.9m) | Black | - | Direct Burial, Flame Retardant, Oil Resistant | 600 V | -40°C ~ 90°C | - | - | - | - |