Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥193.41000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 + PE) | 7/8"-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥171.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7/8"-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥239.30000 Bulk | Bulk | Active | Plug, Female Sockets | 5 (4 + PE) | 7/8"-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C |