Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥53.03000 Tube | Tube | Active | Trench Field Stop | 600 V | 100 A | 200 A | 2.3V @ 15V, 50A | 333 W | 2.36mJ | Standard | 315 nC | 23ns/235ns | 400V, 50A, 7Ohm, 15V | 130 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
204 In Stock | 1 : ¥24.38000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 80 A | 150 A | 1.8V @ 15V, 50A | 319.2 W | 1.53mJ (on), 850µJ (off) | Standard | 249 nC | 20ns/215ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |