Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥1,107.32000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters, Green Backlight | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included), 24VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥2,425.78000 Box | Box | Active | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 24VAC, 12 ~ 48VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥2,628.59000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |