Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,055 In Stock | 1 : ¥10.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.037" (0.94mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 5,000 : ¥2.20737 Bulk | Bulk | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.037" (0.94mm) | - | - | 600V | -65°C ~ 150°C | Gray | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 10,000 : ¥1.72521 Bulk | Bulk | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.037" (0.94mm) | - | - | 600V | -65°C ~ 150°C | Violet | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 5,000 : ¥3.02983 Bulk | Bulk | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.037" (0.94mm) | - | - | 600V | -65°C ~ 150°C | Orange | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 5,000 : ¥3.06985 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | - | 5000' (1524.0m) | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 |