Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥605.31000 Bulk | Bulk | Active | 10 Ohms | ±5% | 1000W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
25 In Stock | 1 : ¥1,256.03000 Bulk | Bulk | Active | 22 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
238 In Stock | 1 : ¥1,256.03000 Bulk | Bulk | Active | 33 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
65 In Stock | 1 : ¥1,281.15000 Bulk | Bulk | Active | 68 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
16 In Stock | 1 : ¥719.43000 Bulk | Bulk | Active | 27 Ohms | ±5% | 1500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 16.339" L (60.00mm x 415.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock Check Lead Time | 1 : ¥635.61000 Bulk | Bulk | Active | 1 Ohms | ±5% | 1000W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock Check Lead Time | 10 : ¥1,141.05000 Bulk | Bulk | Active | 39 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - |