Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,420 In Stock | 1 : ¥5.66000 Bag | Bag | Active | Battery Terminal Clamp, Miniature | 1.125" (28.58mm) 1 1/8" | - | 50 A | Steel | Copper | Poly-Vinyl Chloride (PVC) | Insulated Sleeve | Black | 2.880" (73.15mm) | Crimp or Solder | 1 Piece | - | |||
5,886 In Stock 4,231 Factory | 1 : ¥13.14000 Bulk | Bulk | Active | Battery Terminal Clamp, Miniature | 1.125" (28.58mm) 1 1/8" | - | 50 A | Steel | Copper | Poly-Vinyl Chloride (PVC) | Insulated Sleeve | Black | 2.880" (73.15mm) | Crimp or Solder | 1 Piece | - | |||
1,419 In Stock 2,337 Factory | 1 : ¥24.63000 Bulk | Bulk | Active | Battery Terminal Clamp, Miniature | 1.125" (28.58mm) 1 1/8" | - | 75 A | Copper | - | Poly-Vinyl Chloride (PVC) | Insulated Sleeve | Red | 2.880" (73.15mm) | Crimp or Solder | 1 Piece | - | |||
621 In Stock 1,000 Factory | 1 : ¥12.81000 Bag | Bag | Active | Battery Terminal Clamp, Miniature | 1.125" (28.58mm) 1 1/8" | - | 75 A | Copper | - | Poly-Vinyl Chloride (PVC) | Insulated Sleeve | Black | 2.880" (73.15mm) | Crimp or Solder | 1 Piece | - | |||
90 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Battery Terminal Clamp, Miniature | 1.125" (28.58mm) 1 1/8" | - | 50 A | Steel | Copper | Poly-Vinyl Chloride (PVC) | Insulated Sleeve | Red | 2.880" (73.15mm) | Crimp or Solder | 1 Piece | - |